EL817(S1)(A)(TB)-V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.0.86762
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 24
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 529
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.180
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


American Bright Optoelectronics Corporation
In Stock: 15.058
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.144
Unit Price: kr.0.70000

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.37394
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 465
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.37394
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL817(S1)(A)(TB)-V

DigiKey Part Number
EL817(S1)(A)(TB)-V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL817(S1)(A)(TB)-V
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
35V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
80% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
160% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL817S1(A)(TU)-VEverlight Electronics Co Ltd0EL817S1(A)(TU)-V-NDkr.0.86762Parametric Equivalent
140817142100Würth Elektronik24732-140817142100CT-NDkr.1.84000Parametric Equivalent
140817143100Würth Elektronik529732-140817143100CT-NDkr.1.84000Parametric Equivalent
140817144100Würth Elektronik1.180732-140817144100CT-NDkr.1.84000Parametric Equivalent
APC-817A1-SLAmerican Bright Optoelectronics Corporation15.0582007-APC-817A1-SLCT-NDkr.2.41000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types