
EAHP3045WB4 | |
|---|---|
DigiKey Part Number | 1080-EAHP3045WB4-ND |
Manufacturer | |
Manufacturer Product Number | EAHP3045WB4 |
Description | LED COOL WHITE 5700K 1812 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 3.7V 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 600mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.120" W (4.50mm x 3.05mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 7°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.15.85311 | kr.19,023.73 |
| Unit Price without VAT: | kr.15.85311 |
|---|---|
| Unit Price with VAT: | kr.19.81639 |

