
EL814S1(A)(TA)-V | |
|---|---|
DigiKey Part Number | 1080-1602-2-ND - Tape & Reel (TR) 1080-1602-1-ND - Cut Tape (CT) 1080-1602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL814S1(A)(TA)-V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 7µs, 11µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-814HS | LITEON | 9.029 | 160-1351-5-ND | kr.0.51000 | Similar |
| LTV-814HS-TA1 | LITEON | 168 | 160-2036-1-ND | kr.0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.38400 | kr.23.84 |
| 100 | kr.1.71500 | kr.171.50 |
| 500 | kr.1.41470 | kr.707.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.31606 | kr.1,316.06 |
| 2.000 | kr.1.23218 | kr.2,464.36 |
| 3.000 | kr.1.18911 | kr.3,567.33 |
| 5.000 | kr.1.14040 | kr.5,702.00 |
| 7.000 | kr.1.11142 | kr.7,779.94 |
| 10.000 | kr.1.08313 | kr.10,831.30 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |



