
EL3H7(C)(TA)-VG | |
|---|---|
DigiKey Part Number | 1080-1537-2-ND - Tape & Reel (TR) 1080-1537-1-ND - Cut Tape (CT) 1080-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL3H7(C)(TA)-VG |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL3H7(C)(TA)-VG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.51700 | kr.25.17 |
| 100 | kr.1.81640 | kr.181.64 |
| 500 | kr.1.50156 | kr.750.78 |
| 1.000 | kr.1.39797 | kr.1,397.97 |
| 2.000 | kr.1.30991 | kr.2,619.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.19683 | kr.7,180.98 |
| 12.000 | kr.1.13930 | kr.13,671.60 |
| 18.000 | kr.1.12574 | kr.20,263.32 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |










