
EL357N(C)(TA)-VG | |
|---|---|
DigiKey Part Number | 1080-1601-2-ND - Tape & Reel (TR) 1080-1601-1-ND - Cut Tape (CT) 1080-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL357N(C)(TA)-VG |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL357N(C)(TA)-VG Models |
Category | Voltage - Output (Max) 80V |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SOP (2.54mm) |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.85000 | kr.3.85 |
| 10 | kr.2.64700 | kr.26.47 |
| 100 | kr.1.91080 | kr.191.08 |
| 500 | kr.1.58148 | kr.790.74 |
| 1.000 | kr.1.47321 | kr.1,473.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.31720 | kr.4,610.20 |
| 7.000 | kr.1.24882 | kr.8,741.74 |
| 10.500 | kr.1.21378 | kr.12,744.69 |
| 17.500 | kr.1.19345 | kr.20,885.38 |
| Unit Price without VAT: | kr.3.85000 |
|---|---|
| Unit Price with VAT: | kr.4.81250 |











