
EL0501(TA) | |
|---|---|
DigiKey Part Number | 1080-1190-2-ND - Tape & Reel (TR) 1080-1190-1-ND - Cut Tape (CT) 1080-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL0501(TA) |
Description | OPTOISO 3.75KV TRANS W/BASE 8SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | EL0501(TA) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 800ns, 800ns (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.12.02700 | kr.120.27 |
| 100 | kr.9.29320 | kr.929.32 |
| 500 | kr.8.09098 | kr.4,045.49 |
| 1.000 | kr.7.69923 | kr.7,699.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.58435 | kr.15,168.70 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |

