Image for EASV2713BA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV2713BA0

DigiKey Part Number
1080-EASV2713BA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EASV2713BA0
Description
LED BLUE CLEAR SMD R/A
Customer Reference
Detailed Description
Blue 471nm LED Indication - Discrete 3.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.20mm
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
2.70mm L x 1.35mm W
Height (Max)
0.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.96835kr.5,810.10
Unit Price without VAT:kr.0.96835
Unit Price with VAT:kr.1.21044