cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF511SURWA/S530-A3/S290

DigiKey Part Number
1080-SF511SURWA/S530-A3/S290-ND
Manufacturer
Manufacturer Product Number
SF511SURWA/S530-A3/S290
Description
DISP 7-SEG 0.56" QUAD RED 12SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2V 20mA 0.669" H x 1.969" W x 0.148" D (17.00mm x 50.00mm x 3.75mm) 12-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
4
Size / Dimension
0.669" H x 1.969" W x 0.148" D (17.00mm x 50.00mm x 3.75mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
24mcd
Wavelength - Peak
632nm
Power Dissipation (Max)
60mW
Package / Case
12-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.800kr.47.63556kr.85,744.01
Unit Price without VAT:kr.47.63556
Unit Price with VAT:kr.59.54445