cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST2012RA0

DigiKey Part Number
EAST2012RA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST2012RA0
Description
LED RED CLEAR 2SMD
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.05V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.29408kr.2,646.72
Unit Price without VAT:kr.0.29408
Unit Price with VAT:kr.0.36760