Red LED Indication - Discrete 2.05V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST10053RA0

DigiKey Part Number
1080-1556-2-ND - Tape & Reel (TR)
1080-1556-1-ND - Cut Tape (CT)
1080-1556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST10053RA0
Description
LED RED CLEAR 2SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.05V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST10053RA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
639nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.370
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.07800kr.10.78
100kr.0.75380kr.75.38
500kr.0.60624kr.303.12
1.000kr.0.55741kr.557.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49429kr.1,482.87
6.000kr.0.46203kr.2,772.18
9.000kr.0.44546kr.4,009.14
15.000kr.0.42672kr.6,400.80
21.000kr.0.41557kr.8,726.97
30.000kr.0.40468kr.12,140.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750