Red LED Indication - Discrete 2.05V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST10052RA1

DigiKey Part Number
1080-1559-2-ND - Tape & Reel (TR)
1080-1559-1-ND - Cut Tape (CT)
1080-1559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST10052RA1
Description
LED RED CLEAR 2SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.05V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST10052RA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.718
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.12500kr.11.25
100kr.0.78770kr.78.77
500kr.0.63426kr.317.13
1.000kr.0.58339kr.583.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53845kr.1,615.35
6.000kr.0.50353kr.3,021.18
9.000kr.0.48559kr.4,370.31
15.000kr.0.46532kr.6,979.80
21.000kr.0.45324kr.9,518.04
30.000kr.0.44146kr.13,243.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750