Image for EASV3020RGBA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV3020RGBA1

DigiKey Part Number
1080-EASV3020RGBA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EASV3020RGBA1
Description
LED RGB CLEAR 4SMD R/A
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EASV3020RGBA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.5V Green, 3.5V Blue
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.47767kr.8,866.02
Unit Price without VAT:kr.1.47767
Unit Price with VAT:kr.1.84709