EAPL3527BA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.0.80379
Datasheet

Parametric Equivalent


Kingbright
In Stock: 2.000
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


SunLED
In Stock: 7.802
Unit Price: kr.3.99000
Datasheet
Image for EAPL3527BA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPL3527BA1

DigiKey Part Number
EAPL3527BA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPL3527BA1
Description
LED BLUE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Blue 471nm LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
EAPL3527BA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.97965kr.5,877.90
Unit Price without VAT:kr.0.97965
Unit Price with VAT:kr.1.22456