Image for EAPL3020WA6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPL3020WA6

DigiKey Part Number
EAPL3020WA6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPL3020WA6
Description
LED COOL WHITE 6500K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Cool 6500K 3.25V 60mA 120° 1208 (3020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAPL3020WA6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
23lm (18lm ~ 27lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.25V
Lumens/Watt @ Current - Test
118 lm/W
CRI (Color Rendering Index)
80
Current - Max
75mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1208 (3020 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.118" L x 0.079" W (3.00mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Thermal Resistance of Package
50°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.