
EAIST3535A1 | |
---|---|
DigiKey Part Number | 1080-1633-2-ND - Tape & Reel (TR) 1080-1633-1-ND - Cut Tape (CT) 1080-1633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAIST3535A1 |
Description | IR EMITTER - SMD 3535 - 940NM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 3.7V 1A 450mW/sr @ 1A 90° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAIST3535A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 450mW/sr @ 1A | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.56.45000 | kr.56.45 |
10 | kr.43.10400 | kr.431.04 |
100 | kr.35.28580 | kr.3,528.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.32.27840 | kr.12,911.36 |
800 | kr.31.11216 | kr.24,889.73 |
1.200 | kr.30.51531 | kr.36,618.37 |
2.000 | kr.29.84253 | kr.59,685.06 |
Unit Price without VAT: | kr.56.45000 |
---|---|
Unit Price with VAT: | kr.70.56250 |