
EAHE2835WD03 | |
|---|---|
DigiKey Part Number | 1080-1452-2-ND - Tape & Reel (TR) 1080-1452-1-ND - Cut Tape (CT) 1080-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHE2835WD03 |
Description | LED WARM WHT 2700K 2PLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 2.85V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHE2835WD03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (27lm ~ 40lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 184 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 10 | kr.1.77400 | kr.17.74 |
| 100 | kr.1.26420 | kr.126.42 |
| 500 | kr.1.03238 | kr.516.19 |
| 1.000 | kr.0.95595 | kr.955.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89094 | kr.1,781.88 |
| Unit Price without VAT: | kr.2.58000 |
|---|---|
| Unit Price with VAT: | kr.3.22500 |

