MFR Recommended

EADSF056BA0 | |
|---|---|
DigiKey Part Number | 1080-EADSF056BA0-ND |
Manufacturer | |
Manufacturer Product Number | EADSF056BA0 |
Description | DISP 7-SEG 0.56" QUAD BLUE 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 4 Character Common Cathode 3V 20mA 0.669" H x 1.969" W x 0.148" D (17.00mm x 50.00mm x 3.75mm) 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 4 | |
Size / Dimension | 0.669" H x 1.969" W x 0.148" D (17.00mm x 50.00mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 37.2mcd | |
Wavelength - Peak | 468nm | |
Power Dissipation (Max) | 110mW | |
Package / Case | 12-SMD, No Lead |

