
EADLB101GA2 | |
|---|---|
DigiKey Part Number | EADLB101GA2-ND |
Manufacturer | |
Manufacturer Product Number | EADLB101GA2 |
Description | LED LGT BAR 12.8X6.3MM GRN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused 2V 60mA Rectangle with Flat Top 12.80mm x 6.30mm |
Datasheet | Datasheet |
EDA/CAD Models | EADLB101GA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 575nm | |
Configuration | Bar - Single, DIP | |
Current | 60mA | |
Millicandela Rating | 6.4mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 12.80mm x 6.30mm | |
Voltage Rating | 2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr.6.14771 | kr.645.51 |
| Unit Price without VAT: | kr.6.14771 |
|---|---|
| Unit Price with VAT: | kr.7.68464 |

