Image for EADDM100RA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADDM100RA2

DigiKey Part Number
1080-EADDM100RA2-ND
Manufacturer
Manufacturer Product Number
EADDM100RA2
Description
LED DISPLAY
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 2V 1.54" L x 0.90" W x 0.31" H (39.10mm x 22.80mm x 8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Millicandela Rating
17.6mcd
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
1.54" L x 0.90" W x 0.31" H (39.10mm x 22.80mm x 8.00mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2V
Interface
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
66kr.12.67394kr.836.48
Unit Price without VAT:kr.12.67394
Unit Price with VAT:kr.15.84243