Image for EADDM070RA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADDM070RA1

DigiKey Part Number
EADDM070RA1-ND
Manufacturer
Manufacturer Product Number
EADDM070RA1
Description
LED DOT MATRIX RED 5X7 0.5" CRA
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 2V 0.50" L x 0.70" W x 0.24" H (12.70mm x 17.70mm x 6.10mm)
Datasheet
 Datasheet
EDA/CAD Models
EADDM070RA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Millicandela Rating
17.6mcd
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
0.50" L x 0.70" W x 0.24" H (12.70mm x 17.70mm x 6.10mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
84kr.13.45476kr.1,130.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.45476
Unit Price with VAT:kr.16.81845