
EADCD040OA1 | |
|---|---|
DigiKey Part Number | EADCD040OA1-ND |
Manufacturer | |
Manufacturer Product Number | EADCD040OA1 |
Description | DISPLAY 7-SEG 0.4" DBL ORG 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Cathode 2V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 10-DIP (0.600", 15.24mm), 8 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EADCD040OA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 24mcd | |
Wavelength - Peak | 621nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-DIP (0.600", 15.24mm), 8 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.8.06667 | kr.605.00 |
| Unit Price without VAT: | kr.8.06667 |
|---|---|
| Unit Price with VAT: | kr.10.08334 |

