
EAALSDIC2012A0 | |
|---|---|
DigiKey Part Number | EAALSDIC2012A0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAALSDIC2012A0 |
Description | SENSOR OPT 590NM AMBIENT 4 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 590nm Voltage 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAALSDIC2012A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 590nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.3.51667 | kr.31,650.03 |
| Unit Price without VAT: | kr.3.51667 |
|---|---|
| Unit Price with VAT: | kr.4.39584 |

