Parametric Equivalent

D526SURWA/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-D526SURWA/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | D526SURWA/S530-A3 |
Description | DISP 14-SEG 0.54" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Cathode 2V 20mA 0.835" H x 0.988" W x 0.276" D (21.20mm x 25.10mm x 7.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Everlight Electronics Co Ltd | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 2 | Millicandela Rating 12.5mcd |
Size / Dimension 0.835" H x 0.988" W x 0.276" D (21.20mm x 25.10mm x 7.00mm) | Wavelength - Peak 632nm |
Digit/Alpha Size 0.54" (13.60mm) | Power Dissipation (Max) 60mW |
Display Type 14-Segment, Alphanumeric | Package / Case 18-DIP (0.600", 15.24mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D526SURWA/S530-A3/S864-C | Everlight Electronics Co Ltd | 0 | 1080-D526SURWA/S530-A3/S864-C-ND | kr.16.51956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.13.73033 | kr.823.82 |
| Unit Price without VAT: | kr.13.73033 |
|---|---|
| Unit Price with VAT: | kr.17.16291 |

