CNY17-4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Similar


Broadcom Limited
In Stock: 12.211
Unit Price: kr.4.44000
Datasheet

Similar


Broadcom Limited
In Stock: 17.743
Unit Price: kr.4.44000
Datasheet

Similar


Broadcom Limited
In Stock: 18.999
Unit Price: kr.4.44000
Datasheet
Image for CNY17-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-4

DigiKey Part Number
CNY17-4EL-ND
Manufacturer
Manufacturer Product Number
CNY17-4
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
CNY17-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
80V
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.65V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
160% @ 10mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
320% @ 10mA
Package / Case
6-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
10µs, 9µs
Supplier Device Package
6-DIP
Rise / Fall Time (Typ)
6µs, 8µs
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17-1-000EBroadcom Limited0516-1574-5-NDkr.4.44000Similar
CNY17-2-000EBroadcom Limited12.211516-1575-5-NDkr.4.44000Similar
CNY17-3-000EBroadcom Limited17.743516-CNY17-3-000E-NDkr.4.44000Similar
CNY17-4-000EBroadcom Limited18.999516-1577-5-NDkr.4.44000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
65kr.2.89785kr.188.36
130kr.2.66131kr.345.97
520kr.2.28873kr.1,190.14
1.040kr.2.14292kr.2,228.64
2.015kr.2.02436kr.4,079.09
5.005kr.1.88895kr.9,454.19
10.010kr.1.80385kr.18,056.54
25.025kr.1.71109kr.42,820.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750