
ALS-PT243-3C/L177 | |
|---|---|
DigiKey Part Number | 1080-1020-ND |
Manufacturer | |
Manufacturer Product Number | ALS-PT243-3C/L177 |
Description | SENSOR PHOTO 630NM RADIAL |
Customer Reference | |
Detailed Description | Phototransistors 630nm Radial |
Datasheet | Datasheet |
Category | Wavelength 630nm |
Manufacturer Everlight Electronics Co Ltd | Mounting Type Through Hole |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case Radial |
Voltage - Collector Emitter Breakdown (Max) 5.5 V | Base Product Number |
Current - Dark (Id) (Max) 100 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 5 | kr.2.80200 | kr.14.01 |
| 10 | kr.2.65000 | kr.26.50 |
| 25 | kr.2.47280 | kr.61.82 |
| 50 | kr.2.34960 | kr.117.48 |
| 100 | kr.2.23740 | kr.223.74 |
| 500 | kr.2.01256 | kr.1,006.28 |
| 1.000 | kr.1.92901 | kr.1,929.01 |
| 5.000 | kr.1.76110 | kr.8,805.50 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |





