Image for 62-217D/KK3C-H5757R2R5B42Z15/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62-217D/KK3C-H5757R2R5B42Z15/2T

DigiKey Part Number
1080-62-217D/KK3C-H5757R2R5B42Z15/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
62-217D/KK3C-H5757R2R5B42Z15/2T
Description
LED COOL WHITE 5700K 2212
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 5700K 3.15V 150mA 120° 2212 (5630 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
180mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2212 (5630 Metric)
CCT (K)
5700K
Supplier Device Package
2212
Flux @ 25°C, Current - Test
66lm (55lm ~ 76lm)
Size / Dimension
0.220" L x 0.118" W (5.60mm x 3.00mm)
Current - Test
150mA
Height - Seated (Max)
0.030" (0.75mm)
Voltage - Forward (Vf) (Typ)
3.15V
Thermal Resistance of Package
21°C/W
Lumens/Watt @ Current - Test
140 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.39522kr.8,371.32
Unit Price without VAT:kr.1.39522
Unit Price with VAT:kr.1.74403