
A264B/SUR/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-A264B/SUR/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | A264B/SUR/S530-A3 |
Description | LED CBI 2.9MM RED DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 2V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 125mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Red |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 2.90mm Dia |
Wavelength - Peak 632nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.58700 | kr.25.87 |
| 250 | kr.1.66972 | kr.417.43 |
| 500 | kr.1.54518 | kr.772.59 |
| 1.000 | kr.1.43918 | kr.1,439.18 |
| 2.000 | kr.1.34909 | kr.2,698.18 |
| 5.000 | kr.1.25055 | kr.6,252.75 |
| 10.000 | kr.1.18905 | kr.11,890.50 |
| 25.000 | kr.1.16382 | kr.29,095.50 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

