Parametric Equivalent

7343-2SURD/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-7343-2SURD/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 7343-2SURD/S530-A3 |
Description | LED RED DIFFUSED 5MM T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 632nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
Lens Size 4.60mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EALP05RDJRA2 | Everlight Electronics Co Ltd | 0 | EALP05RDJRA2-ND | kr.0.65911 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.50031 | kr.750.47 |
| Unit Price without VAT: | kr.0.50031 |
|---|---|
| Unit Price with VAT: | kr.0.62539 |

