6N136-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 2.025
Unit Price: kr.11.26000
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 596
Unit Price: kr.13.63000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1.320
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr.4.39438
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.2.78400
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 78
Unit Price: kr.17.15000
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 80
Unit Price: kr.17.15000
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N136-V

DigiKey Part Number
6N136-V-ND
Manufacturer
Manufacturer Product Number
6N136-V
Description
OPTOISO 5KV TRANS W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N136-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
350ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.