Image for 67-21S/B3C-D5565D5D92835Z6/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21S/B3C-D5565D5D92835Z6/2T

DigiKey Part Number
1080-67-21S/B3C-D5565D5D92835Z6/2TTR-ND - Tape & Reel (TR)
1080-67-21S/B3C-D5565D5D92835Z6/2TCT-ND - Cut Tape (CT)
1080-67-21S/B3C-D5565D5D92835Z6/2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
67-21S/B3C-D5565D5D92835Z6/2T
Description
LED
Customer Reference
Detailed Description
LED Lighting Color - Blue 455nm (445nm ~ 465nm) 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
150mA
Mfr
Luminous Flux @ Current/Temperature
4lm (3lm ~ 5lm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature - Test
25°C
Part Status
Active
Viewing Angle
120°
Color
Mounting Type
Surface Mount
Wavelength
455nm (445nm ~ 465nm)
Package / Case
1411 (3528 Metric)
Current - Test
60mA
Supplier Device Package
1411
Voltage - Forward (Vf) (Typ)
3.15V
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Lumens/Watt @ Current - Test
21 lm/W
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.990
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.26200kr.12.62
100kr.0.88890kr.88.89
500kr.0.71870kr.359.35
1.000kr.0.66234kr.662.34
2.000kr.0.61432kr.1,228.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57344kr.2,293.76
8.000kr.0.53872kr.4,309.76
12.000kr.0.52089kr.6,250.68
20.000kr.0.50076kr.10,015.20
28.000kr.0.48877kr.13,685.56
40.000kr.0.47707kr.19,082.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000