
67-11/BHC-FQ2S1F/2T | |
|---|---|
DigiKey Part Number | 1080-67-11/BHC-FQ2S1F/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-11/BHC-FQ2S1F/2T |
Description | LED BLUE CLEAR 1411 SMD |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.24480 | kr.7,468.80 |
| Unit Price without VAT: | kr.1.24480 |
|---|---|
| Unit Price with VAT: | kr.1.55600 |

