Image for 594SURD/S530-A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594SURD/S530-A3

DigiKey Part Number
1080-594SURD/S530-A3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594SURD/S530-A3
Description
LED RED DIFFUSED RADIAL T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
170°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Red
Wavelength - Peak
632nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
4.00mm L x 2.00mm W
Lens Size
4.00mm x 2.00mm
Height (Max)
5.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58582kr.1,757.46
Unit Price without VAT:kr.0.58582
Unit Price with VAT:kr.0.73228