
4N27 | |
|---|---|
DigiKey Part Number | 4N27EL-ND |
Manufacturer | |
Manufacturer Product Number | 4N27 |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 4N27 Models |
Category | Output Type Transistor with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 10% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 65 | kr.2.82277 | kr.183.48 |
| 130 | kr.2.59308 | kr.337.10 |
| 520 | kr.2.23058 | kr.1,159.90 |
| 1.040 | kr.2.08885 | kr.2,172.40 |
| 2.015 | kr.1.97361 | kr.3,976.82 |
| 5.005 | kr.1.84198 | kr.9,219.11 |
| 10.010 | kr.1.78479 | kr.17,865.75 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

