cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-21/T1D-ANPHY/3C

DigiKey Part Number
48-21/T1D-ANPHY/3C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
48-21/T1D-ANPHY/3C
Description
LED WHITE DIFF CHIP SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.92V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.92V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.80mm L x 1.10mm W
Height (Max)
0.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.56470kr.5,082.30
Unit Price without VAT:kr.0.56470
Unit Price with VAT:kr.0.70588