Parametric Equivalent

383-2SURD/S530-A3 | |
|---|---|
DigiKey Part Number | 383-2SURD/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 383-2SURD/S530-A3 |
Description | LED RED CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 6° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383-2SURC/S530-A3 | Everlight Electronics Co Ltd | 0 | 383-2SURC/S530-A3-ND | kr.0.79026 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.64901 | kr.973.51 |
| Unit Price without VAT: | kr.0.64901 |
|---|---|
| Unit Price with VAT: | kr.0.81126 |

