
3474AN-BADB-AGJA-PR-MS | |
---|---|
DigiKey Part Number | 1080-1012-1-ND - Cut Tape (CT) 1080-1012-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3474AN-BADB-AGJA-PR-MS |
Description | LED BLUE DIFFUSED RAD LEAD T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.95mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 110°, 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.33600 | kr.23.36 |
100 | kr.1.68000 | kr.168.00 |
500 | kr.1.38458 | kr.692.29 |
1.000 | kr.1.28749 | kr.1,287.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.18108 | kr.2,952.70 |
5.000 | kr.1.11459 | kr.5,572.95 |
7.500 | kr.1.08047 | kr.8,103.53 |
12.500 | kr.1.04194 | kr.13,024.25 |
17.500 | kr.1.01902 | kr.17,832.85 |
25.000 | kr.0.99667 | kr.24,916.75 |
62.500 | kr.0.94733 | kr.59,208.12 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |