
333-2SURC/S400-A8 | |
|---|---|
DigiKey Part Number | 333-2SURC/S400-A8-ND |
Manufacturer | |
Manufacturer Product Number | 333-2SURC/S400-A8 |
Description | LED RED CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 10° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR530 | Seoul Semiconductor Inc. | 0 | 897-1271-3-ND | kr.0.73479 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.47946 | kr.2,219.19 |
| Unit Price without VAT: | kr.1.47946 |
|---|---|
| Unit Price with VAT: | kr.1.84933 |


