
264-7UYC/S530-A3 | |
|---|---|
DigiKey Part Number | 264-7UYC/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 264-7UYC/S530-A3 |
Description | LED YELLOW CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 6.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70723 | kr.2,121.69 |
| Unit Price without VAT: | kr.0.70723 |
|---|---|
| Unit Price with VAT: | kr.0.88404 |

