Yellow 589nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-21UYC/S530-A2/TR8

DigiKey Part Number
1080-1595-2-ND - Tape & Reel (TR)
1080-1595-1-ND - Cut Tape (CT)
1080-1595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25-21UYC/S530-A2/TR8
Description
LED YELLOW CLEAR 2SMD
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
591nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Round with Domed Top
Height (Max)
1.20mm
Lens Size
1.10mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.684
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.46500kr.14.65
100kr.1.03530kr.103.53
500kr.0.84068kr.420.34
1.000kr.0.77646kr.776.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72172kr.1,443.44
4.000kr.0.67518kr.2,700.72
6.000kr.0.65128kr.3,907.68
10.000kr.0.62426kr.6,242.60
14.000kr.0.60817kr.8,514.38
20.000kr.0.59247kr.11,849.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000