19-237/R6GHY5C-A01/2T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.4.37000
Datasheet
Image for 19-237/R6GHY5C-A01/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-237/R6GHY5C-A01/2T

DigiKey Part Number
1080-19-237/R6GHY5C-A01/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19-237/R6GHY5C-A01/2T
Description
LED GREEN/RED/YL CLR 0606 SMD
Customer Reference
Detailed Description
Green, Red, Yellow 525nm Green, 625nm Red, 591nm Yellow LED Indication - Discrete 3.2V Green, 2.05V Red, 2.05V Yellow 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ)
3.2V Green, 2.05V Red, 2.05V Yellow
Current - Test
20mA Green, 20mA Red, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm Green, 632nm Red, 591nm Yellow
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.03632kr.6,217.92
Unit Price without VAT:kr.1.03632
Unit Price with VAT:kr.1.29540