16-916/R6C-AL1M2VY/3T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.026
Unit Price: kr.2.31000
Datasheet
Image for 16-916/R6C-AL1M2VY/3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-916/R6C-AL1M2VY/3T

DigiKey Part Number
16-916/R6C-AL1M2VY/3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16-916/R6C-AL1M2VY/3T
Description
LED RED CLEAR CHIP SMD R/A
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.30mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
5mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.93646kr.8,428.14
Unit Price without VAT:kr.0.93646
Unit Price with VAT:kr.1.17058