15-21UYC/S530-A2/TR8 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.0.41914
Image for 15-21UYC/S530-A2/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-21UYC/S530-A2/TR8

DigiKey Part Number
1080-15-21UYC/S530-A2/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15-21UYC/S530-A2/TR8
Description
LED YELLOW CLEAR 1206 SMD
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes