
1224SYGC/S530-E2 | |
|---|---|
DigiKey Part Number | 1080-1224SYGC/S530-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1224SYGC/S530-E2 |
Description | LED YLW-GRN CLEAR 3MM T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33490 | kr.1,004.70 |
| Unit Price without VAT: | kr.0.33490 |
|---|---|
| Unit Price with VAT: | kr.0.41863 |

