
HP06-2/20-100/240ET | |
|---|---|
DigiKey Part Number | 2985-HP06-2/20-100/240ET-ND |
Manufacturer | |
Manufacturer Product Number | HP06-2/20-100/240ET |
Description | IP20, PTC HEATER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 428°F (220°C) Aluminium 3.397" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HP06-2/20-100/240ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PTC | |
Temperature Rating | 428°F (220°C) | |
Power (Watts) | 200 W | |
Voltage | 240V | |
Shape | Rectangular | |
Length | 2.5' (76.20mm) | |
Width | 1.500" (38.10mm) | |
Thickness | 0.335" (8.50mm) | |
Material | Aluminium | |
Attachment Method | No Pressure Sensitive Adhesive | |
Termination | Wire Leads | |
Length - Lead Wire | 3.397" (100.00mm) | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Color | Black | |
Approval Agency | UL | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.29000 | kr.140.29 |
| 10 | kr.114.94500 | kr.1,149.45 |
| 25 | kr.105.37760 | kr.2,634.44 |
| 50 | kr.98.49400 | kr.4,924.70 |
| 100 | kr.96.75000 | kr.9,675.00 |
| Unit Price without VAT: | kr.140.29000 |
|---|---|
| Unit Price with VAT: | kr.175.36250 |



