
HP06-2/05-100/240ET | |
|---|---|
DigiKey Part Number | 2985-HP06-2/05-100/240ET-ND |
Manufacturer | |
Manufacturer Product Number | HP06-2/05-100/240ET |
Description | IP20, PTC HEATER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 122°F (50°C) Aluminium 3.397" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HP06-2/05-100/240ET Models |
Category | Width 1.500" (38.10mm) |
Manufacturer European Thermodynamics Ltd | Thickness 0.335" (8.50mm) |
Series | Material Aluminium |
Packaging Bag | Attachment Method No Pressure Sensitive Adhesive |
Part Status Active | Termination Wire Leads |
Type PTC | Length - Lead Wire 3.397" (100.00mm) |
Temperature Rating 122°F (50°C) | Material - Insulation Silicone |
Power (Watts) 30 W | Wire Gauge 18 AWG |
Voltage 240V | Color Black |
Shape Rectangular | Approval Agency UL |
Length 2.5' (76.20mm) | Features IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.74000 | kr.144.74 |
| 10 | kr.118.63400 | kr.1,186.34 |
| 25 | kr.108.75880 | kr.2,718.97 |
| 50 | kr.101.65420 | kr.5,082.71 |
| 100 | kr.95.10000 | kr.9,510.00 |
| Unit Price without VAT: | kr.144.74000 |
|---|---|
| Unit Price with VAT: | kr.180.92500 |



