
HP03-1/05-100/240ET | |
|---|---|
DigiKey Part Number | 2985-HP03-1/05-100/240ET-ND |
Manufacturer | |
Manufacturer Product Number | HP03-1/05-100/240ET |
Description | IP20, PTC HEATER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 122°F (50°C) Aluminium 3.397" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HP03-1/05-100/240ET Models |
Category | Width 1.500" (38.10mm) |
Manufacturer European Thermodynamics Ltd | Thickness 0.335" (8.50mm) |
Series | Material Aluminium |
Packaging Bag | Attachment Method No Pressure Sensitive Adhesive |
Part Status Active | Termination Wire Leads |
Type PTC | Length - Lead Wire 3.397" (100.00mm) |
Temperature Rating 122°F (50°C) | Material - Insulation Silicone |
Power (Watts) 25 W | Wire Gauge 18 AWG |
Voltage 240V | Color Black |
Shape Rectangular | Approval Agency UL |
Length 2.450" (62.23mm) | Features IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.73000 | kr.121.73 |
| 10 | kr.99.88700 | kr.998.87 |
| 25 | kr.91.61040 | kr.2,290.26 |
| 50 | kr.85.64320 | kr.4,282.16 |
| 100 | kr.79.98540 | kr.7,998.54 |
| 250 | kr.79.25000 | kr.19,812.50 |
| Unit Price without VAT: | kr.121.73000 |
|---|---|
| Unit Price with VAT: | kr.152.16250 |





