
GM250-449-10-12 | |
|---|---|
DigiKey Part Number | 2985-GM250-449-10-12-ND |
Manufacturer | |
Manufacturer Product Number | GM250-449-10-12 |
Description | TE GENERATOR 449 COUPLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) |
Datasheet | Datasheet |
Category | Type TEG (Thermoelectric Generator) |
Manufacturer European Thermodynamics Ltd | Size / Dimension Rectangular - 57.00mm L x 54.00mm W |
Series | Height 3.80mm |
Packaging Box | Number of Stages 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.462.44000 | kr.462.44 |
| 5 | kr.434.45400 | kr.2,172.27 |
| 10 | kr.422.92900 | kr.4,229.29 |
| 25 | kr.408.17160 | kr.10,204.29 |
| 50 | kr.397.35440 | kr.19,867.72 |
| 100 | kr.386.82430 | kr.38,682.43 |
| Unit Price without VAT: | kr.462.44000 |
|---|---|
| Unit Price with VAT: | kr.578.05000 |



