
GCS-045-GS-WE-40G | |
|---|---|
DigiKey Part Number | 2985-GCS-045-GS-WE-40G-ND |
Manufacturer | |
Manufacturer Product Number | GCS-045-GS-WE-40G |
Description | THERMAL GREASE, 4.5W/M K, 40G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 40 gram Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 40 gram Syringe | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 4.50W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.70000 | kr.77.70 |
| 10 | kr.68.73600 | kr.687.36 |
| 25 | kr.65.47200 | kr.1,636.80 |
| 50 | kr.63.10400 | kr.3,155.20 |
| 100 | kr.60.81980 | kr.6,081.98 |
| 250 | kr.57.92332 | kr.14,480.83 |
| 500 | kr.55.82132 | kr.27,910.66 |
| 1.000 | kr.53.79341 | kr.53,793.41 |
| Unit Price without VAT: | kr.77.70000 |
|---|---|
| Unit Price with VAT: | kr.97.12500 |

