
ETH-127-14-15-S-H1 | |
---|---|
DigiKey Part Number | 2985-ETH-127-14-15-S-H1-ND |
Manufacturer | |
Manufacturer Product Number | ETH-127-14-15-S-H1 |
Description | TE HIGH TEMP,127COUPLES,H1,EPOXY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 60.0W @ 25°C 6.5 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 60.0W @ 25°C | |
Delta Tmax @ Th | 72°C @ 25°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 6.5 A | |
Voltage - Max | 15.7 V | |
Resistance | 2 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.154.30000 | kr.154.30 |
5 | kr.144.98600 | kr.724.93 |
10 | kr.141.14600 | kr.1,411.46 |
25 | kr.136.21760 | kr.3,405.44 |
50 | kr.132.60800 | kr.6,630.40 |
100 | kr.129.09180 | kr.12,909.18 |
Unit Price without VAT: | kr.154.30000 |
---|---|
Unit Price with VAT: | kr.192.87500 |