
APM-017-18MA2 | |
---|---|
DigiKey Part Number | 2985-APM-017-18MA2-ND |
Manufacturer | |
Manufacturer Product Number | APM-017-18MA2 |
Description | TE MINIATURE. 6X6X2.2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.2W @ 25°C 1.8 A 90°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 6.60mm L x 6.60mm W | |
Qmax @ Th | 2.2W @ 25°C | |
Delta Tmax @ Th | 64°C @ 25°C | |
Height | 2.20mm | |
Number of Stages | 1 | |
Current - Max | 1.8 A | |
Voltage - Max | 1.9 V | |
Operating Temperature | 90°C | |
Features | Lead Wires | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.204.80000 | kr.204.80 |
5 | kr.192.42200 | kr.962.11 |
10 | kr.187.32200 | kr.1,873.22 |
25 | kr.180.78200 | kr.4,519.55 |
50 | kr.175.98980 | kr.8,799.49 |
100 | kr.171.32480 | kr.17,132.48 |
Unit Price without VAT: | kr.204.80000 |
---|---|
Unit Price with VAT: | kr.256.00000 |